Filter Your Search
1 - 10 of 12 results
|
ADC10461CIJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 10 | 800 kHz | 850 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
ADC10461CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | not_compliant | |||||||||
|
ADC10461CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 10 | 800 kHz | 850 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
ADC10461CIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 10 | 800 kHz | 850 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
ADC10461CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 1.4 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
ADC10461CIWM
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | e0 | 2a | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 20 | ||||||||
|
ADC10461CMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 10 | 800 kHz | 850 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
ADC10461CIWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | Texas Instruments | |||||||||||
|
ADC10461CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC10461CIWMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | compliant |