Filter Your Search
1 - 4 of 4 results
|
ADC1038CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
ADC1038CMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
ADC1038CMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.098 % | 10 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ADC1038CMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.098 % | 10 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 |