Parametric results for: ADC1038BIJ under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adc1038bij
Select parts from the table below to compare.
Compare
Compare
ADC1038BIJ
National Semiconductor Corporation
Check for Price No Obsolete 5 V 6.55 V 1 0.05 % 10 58.8 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 OFFSET BINARY TRACK 3 mA BIPOLAR INDUSTRIAL SERIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
ADC1038BIJ
Texas Instruments
Check for Price No Obsolete 5 V 6.55 V 1 0.05 % 10 58.8 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 OFFSET BINARY TRACK 3 mA BIPOLAR INDUSTRIAL SERIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01