Filter Your Search
1 - 10 of 19 results
|
ADC1038BIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC1038BIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||
|
ADC1038CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
ADC1038BIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC1038CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | unknown | 8542.39.00.01 | ||||||
|
ADC1038CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC1038BIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||
|
ADC1038CIWM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||
|
ADC1038CMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||
|
ADC1038BIJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |