Filter Your Search
1 - 6 of 6 results
|
ADC10062CMJ-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.15 % | 10 | NO | D/A CONVERTER | BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ADC10062CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 2 | 0.1 % | 10 | 800 kHz | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 2 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
ADC10062CMJ-QML
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.15 % | 10 | NO | D/A CONVERTER | BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ADC10062CMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 800 kHz | 1.5 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | 45 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
ADC10062CMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.1465 % | 10 | 800 kHz | 1.5 µs | NO | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | 45 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
ADC10062CMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 2 | 0.1 % | 10 | 800 kHz | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 2 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |