Parametric results for: ADC10040CIMT under Analog to Digital Converters

Filter Your Search

1 - 8 of 8 results

All Filters
|
1.531.52.32.63
-
-20.5-2-1-100.5
-
Manufacturer Part Number: adc10040cimt
Select parts from the table below to compare.
Compare
Select Parts Part Number
ADC10040CIMTX/NOPB
Texas Instruments
ADC10040CIMT/NOPB
Texas Instruments
ADC10040CIMTX
National Semiconductor Corporation
ADC10040CIMT
National Semiconductor Corporation
ADC10040CIMTX/NOPB
National Semiconductor Corporation
ADC10040CIMT/NOPB
National Semiconductor Corporation
ADC10040CIMT
Texas Instruments
ADC10040CIMTX
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Additional Feature
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Supply Current-Max
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 3 V 2 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 3 V 2 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP GREEN, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
No Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 not_compliant EAR99 8542.39.00.01
No Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 not_compliant EAR99 8542.39.00.01
Yes Transferred 3 V 1 0.0977 % 10 YES A/D CONVERTER 1 OFFSET BINARY, 2'S COMPLEMENT BINARY CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant
Yes Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 compliant EAR99 8542.39.00.01
No No Obsolete 3 V 1.5 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 not_compliant 8542.39.00.01 Texas Instruments
No No Obsolete 3 V 1.5 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 not_compliant 8542.39.00.01 Texas Instruments
Compare
ADC10040CIMTX/NOPB
Texas Instruments
$3.9128 Buy Yes Yes Active 3 V 2 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADC10040CIMT/NOPB
Texas Instruments
$8.8775 Buy Yes Yes Active 3 V 2 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP GREEN, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADC10040CIMTX
National Semiconductor Corporation
Check for Price Buy No Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 not_compliant EAR99 8542.39.00.01
ADC10040CIMT
National Semiconductor Corporation
Check for Price Buy No Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 not_compliant EAR99 8542.39.00.01
ADC10040CIMTX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 3 V 1 0.0977 % 10 YES A/D CONVERTER 1 OFFSET BINARY, 2'S COMPLEMENT BINARY CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant
ADC10040CIMT/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 3 V 1.5 V 1 0.0977 % 10 40 MHz YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 compliant EAR99 8542.39.00.01
ADC10040CIMT
Texas Instruments
Check for Price Buy No No Obsolete 3 V 1.5 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 not_compliant 8542.39.00.01 Texas Instruments
ADC10040CIMTX
Texas Instruments
Check for Price Buy No No Obsolete 3 V 1.5 V 1 0.0977 % 10 40 MHz 25 ns YES ADC, PROPRIETARY METHOD 500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 235 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 not_compliant 8542.39.00.01 Texas Instruments