Filter Your Search
1 - 3 of 3 results
|
ADC10030CIVTX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.8 V | 1 | 0.0977 % | 10 | 30 MHz | YES | ADC, RESISTANCE LADDER | 1.6 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
ADC10030CIVTX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.8 V | 1 | 0.0977 % | 10 | 30 MHz | YES | ADC, RESISTANCE LADDER | 1.6 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
ADC10030CIVTX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3.8 V | 1 | 0.0977 % | 10 | 30 MHz | YES | ADC, RESISTANCE LADDER | 1.6 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | TQFP-32 | not_compliant |