Filter Your Search
1 - 2 of 2 results
|
ADC09QJ800AAVTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 800 mV | 4 | 0.09765 % | 9 | 800 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -800 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FCBGA-144 | compliant | Texas Instruments | |||
|
ADC09QJ800AAVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 800 mV | 4 | 0.09765 % | 9 | 800 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -800 mV | 1 | 2S COMPLEMENT, OFFSET BINARY | SERIAL | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FCBGA-144 | compliant | Texas Instruments |