Filter Your Search
1 - 6 of 6 results
|
ADC0881CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||
|
ADC0881CCV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||
|
ADC0881CCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 36.83 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||
|
ADC0881CCN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||
|
ADC0881CCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||
|
ADC0881CCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.2 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY, COMPLEMENTARY 2'S COMPLEMENT | 160 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 36.83 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |