Filter Your Search
1 - 2 of 2 results
|
ADC0848BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.2 % | 8 | 33 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
ADC0848BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.2 % | 8 | 33 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-24 | unknown |