Filter Your Search
1 - 2 of 2 results
|
ADC0838BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.2 % | 8 | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
ADC0838BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.2 % | 8 | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |