Filter Your Search
1 - 10 of 28 results
|
ADC0838BJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0838BCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.2 % | 8 | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | BIPOLAR | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
ADC0838BCV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 | 8 | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | COMMERCIAL | SERIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | TEXAS INSTRUMENTS INC | PLASTIC, CC-20 | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||||||||
|
ADC0838BCVX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1953 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | compliant | 8542.39.00.01 | ||||||||
|
ADC0838BJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0838BJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0838BJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0838BIN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
ADC0838BCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.1953 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-20 | not_compliant | |||||||||
|
ADC0838BCN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |