Filter Your Search
1 - 3 of 3 results
![]() |
ADC08351CIMTCX/NOPB
Texas Instruments
|
$1.9977 | Yes | Yes | Active | 3 V | 730 mV | 1 | 0.5469 % | 8 | 42 MHz | 23 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 0.73 | -730 mV | 1 | BINARY | SAMPLE | CMOS | OTHER | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||
![]() |
ADC08351CIMTCX/NOPB
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 3 V | 1 | 0.5469 % | 8 | 42 MHz | YES | ADC, RESISTANCE LADDER | 735 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||||||||||||
|
ADC08351CIMTCX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 3 V | 1 | 0.5469 % | 8 | 42 MHz | YES | ADC, RESISTANCE LADDER | 735 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | EAR99 |