Filter Your Search
1 - 1 of 1 results
|
ADC08351CILQX/NOPB
Texas Instruments
|
$2.3832 | Yes | Yes | Active | 3 V | 730 mV | 1 | 0.5469 % | 8 | 42 MHz | 23 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 0.73 | -730 mV | 1 | BINARY | SAMPLE | CMOS | OTHER | PARALLEL, 8 BITS | R-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16X.2,20 | 24 | compliant | EAR99 | 8542.39.00.01 |