Filter Your Search
1 - 2 of 2 results
|
ADC0834ACN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 8 | NO | BINARY | CMOS | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
ADC0834ACN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.8 V | 4 | 0.39 % | 8 | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 18.9 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 |