Filter Your Search
1 - 10 of 59 results
|
ADC0834CCWMX/NOPB
Texas Instruments
|
$2.2773 | Yes | Yes | Active | 5 V | 6.3 V | 4 | 0.3906 % | 8 | 31.25 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | 1 | BINARY | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.4 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC0834CCN/NOPB
Texas Instruments
|
$2.5256 | Yes | Yes | Obsolete | 5 V | 6.3 V | 4 | 0.3906 % | 8 | 31.25 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
ADC0834CCWM/NOPB
Texas Instruments
|
$2.5584 | Yes | Yes | Active | 5 V | 6.3 V | 4 | 0.3906 % | 8 | 31.25 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | 1 | BINARY | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADC0834BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 8 | NO | BINARY | CMOS | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
ADC0834CCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 8 | NO | BINARY | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ADC0834IN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 8 | NO | BINARY | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
ADC0834MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.05 V | 4 | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | COMMERCIAL | SERIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
ADC0834MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.05 V | 4 | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | COMMERCIAL | SERIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
ADC0834BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 4 | 0.2 % | 8 | 800 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
ADC0834CCWM/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.05 V | 4 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | COMMERCIAL | SERIAL | R-PDSO-G14 | e3 | 3 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown |