Filter Your Search
1 - 4 of 4 results
|
ADC083000CIYB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.9 V | 1.31 V | 1 | 0.3516 % | 8 | 3 GHz | 3 ns | YES | ADC, PROPRIETARY METHOD | 1.21 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | HLFQFP, | 128 | unknown | ||||||
|
ADC083000CIYB
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.9 V | 2.15 V | 1 | 0.3516 % | 8 | 3 GHz | 3 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | HLFQFP | QFP128,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | HLFQFP, QFP128,.87SQ,20 | 128 | not_compliant | 3A991.C.1 | 8542.39.00.01 | ||||||
|
ADC083000CIYB/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 V | 2 V | 1 | 0.09 % | 8 | YES | A/D CONVERTER | 2 | OFFSET BINARY | CMOS | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | QFP | QFP128,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||
|
ADC083000CIYB
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.9 V | 1.31 V | 1 | 0.3516 % | 8 | 3 GHz | 3 ns | YES | ADC, PROPRIETARY METHOD | 1.21 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | HLFQFP | QFP128,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | MS-026BFB, LQFP-128 | not_compliant | 3A991.C.1 | 8542.39.00.01 |