Parametric results for: ADC083000 under Analog to Digital Converters

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
Manufacturer Part Number: adc083000
Select parts from the table below to compare.
Compare
Compare
ADC083000CIYB/NOPB
Texas Instruments
$698.0265 Yes Yes Active 1.9 V 870 mV 1 0.3516 % 8 3 GHz 330 ps YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.82 -870 mV 1 OFFSET BINARY SAMPLE 810 mA CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY HLFQFP QFP128,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 20 mm 1.6 mm 20 mm TEXAS INSTRUMENTS INC QFP GREEN, HLQFP-128 128 compliant 3A001.A.5.A.1 8542.39.00.01 Texas Instruments
ADC083000CIYB
Rochester Electronics LLC
Check for Price No No Active 1.9 V 1.31 V 1 0.3516 % 8 3 GHz 3 ns YES ADC, PROPRIETARY METHOD 1.21 V 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 e0 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 20 mm 1.6 mm 20 mm ROCHESTER ELECTRONICS INC QFP HLFQFP, 128 unknown
ADC083000CIYB
Texas Instruments
Check for Price No No Obsolete 1.9 V 2.15 V 1 0.3516 % 8 3 GHz 3 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY HLFQFP QFP128,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 1.6 mm 20 mm TEXAS INSTRUMENTS INC QFP HLFQFP, QFP128,.87SQ,20 128 not_compliant 3A991.C.1 8542.39.00.01
ADC083000CIYB
National Semiconductor Corporation
Check for Price No Transferred 1.9 V 1.31 V 1 0.3516 % 8 3 GHz 3 ns YES ADC, PROPRIETARY METHOD 1.21 V 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY HLFQFP QFP128,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 20 mm 1.6 mm 20 mm NATIONAL SEMICONDUCTOR CORP MS-026BFB, LQFP-128 not_compliant 3A991.C.1 8542.39.00.01
ADC083000CIYB/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2 V 2 V 1 0.09 % 8 YES A/D CONVERTER 2 OFFSET BINARY CMOS INDUSTRIAL S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY QFP QFP128,.87SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD NATIONAL SEMICONDUCTOR CORP compliant