Filter Your Search
1 - 3 of 3 results
|
ADC0820BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.1 V | 1 | 0.2 % | 8 | 625 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC0820BCJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.9 V | 1 | 8 | 2 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||
|
ADC0820BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.1 V | 1 | 0.2 % | 8 | 625 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |