Filter Your Search
1 - 2 of 2 results
|
ADC08164BIJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.1 V | 4 | 0.2 % | 8 | 1.5 MHz | 560 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
ADC08164BIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 V | 4 | 0.2 % | 8 | 1.5 MHz | 560 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |