Filter Your Search
1 - 10 of 20 results
|
ADC08100CIMTCX/NOPB
Texas Instruments
|
$4.9934 | Yes | Yes | Active | 3 V | 1.6 V | 1 | 0.5078 % | 8 | 100 MHz | 10 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 1.6 | -1.6 V | 1 | BINARY | SAMPLE | 50 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADC08100CIMTC/NOPB
National Semiconductor Corporation
|
$7.4994 | Yes | Transferred | 3 V | 2.3 V | 1 | 0.5078 % | 8 | 100 MHz | YES | ADC, PROPRIETARY METHOD | 1.3 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-24 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
ADC08100CIMTC/NOPB
Texas Instruments
|
$7.8246 | Yes | Yes | Active | 3 V | 1.6 V | 1 | 0.5078 % | 8 | 100 MHz | 10 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1.6 | -1.6 V | 1 | BINARY | SAMPLE | 50 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
ADC08100CIMTC
Texas Instruments
|
$8.5827 | Yes | No | Obsolete | 3 V | 1.6 V | 1 | 0.5078 % | 8 | 100 MHz | 10 ns | YES | ADC, RESISTANCE LADDER | Peak-to-peak input voltage range(V) : 1.6 | -1.6 V | 1 | BINARY | SAMPLE | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | e0 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | not_compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
ADC081000CIYB/NOPB
Texas Instruments
|
$107.2728 | Yes | Yes | Active | 1.9 V | 1.3 V | 1 | 0.3516 % | 8 | 1 GHz | 8 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | 1.2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.4 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | MS-026BFB, LQFP-128 | 128 | compliant | 8542.39.00.01 | Texas Instruments | 3A991.C.1 | ||||
|
ADC081000CIYB/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.9 V | 1.3 V | 1 | 0.3516 % | 8 | 1 GHz | 8 ns | YES | ADC, PROPRIETARY METHOD | 1.2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | HLFQFP | QFP128,.79SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 1.4 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | MS-026BFB, LQFP-128 | compliant | 8542.39.00.01 | 3A991.C.1 | ||||||||
|
ADC08100MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1.6 V | 1 | 0.5 % | 8 | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
ADC08100MDC
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 1.6 V | 1 | 0.5 % | 8 | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
ADC08100CIMTX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.9 V | 1 | 0.5078 % | 8 | 100 MHz | YES | ADC, RESISTANCE LADDER | 300 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 | |||||||||||||
|
ADC08100MWC
Texas Instruments
|
Check for Price | Obsolete | 3 V | 1.6 V | 1 | 0.5 % | 8 | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 |