Parametric results for: ADC08100 under Analog to Digital Converters

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: adc08100
Select parts from the table below to compare.
Compare
Compare
ADC08100CIMTCX/NOPB
Texas Instruments
$4.9934 Yes Yes Active 3 V 1.6 V 1 0.5078 % 8 100 MHz 10 ns YES ADC, RESISTANCE LADDER Peak-to-peak input voltage range(V) : 1.6 -1.6 V 1 BINARY SAMPLE 50 mA CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 compliant 8542.39.00.01 Texas Instruments
ADC08100CIMTC/NOPB
National Semiconductor Corporation
$7.4994 Yes Transferred 3 V 2.3 V 1 0.5078 % 8 100 MHz YES ADC, PROPRIETARY METHOD 1.3 V 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-24 compliant 8542.39.00.01 EAR99
ADC08100CIMTC/NOPB
Texas Instruments
$7.8246 Yes Yes Active 3 V 1.6 V 1 0.5078 % 8 100 MHz 10 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 1.6 -1.6 V 1 BINARY SAMPLE 50 mA CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant 8542.39.00.01 Texas Instruments EAR99
ADC08100CIMTC
Texas Instruments
$8.5827 Yes No Obsolete 3 V 1.6 V 1 0.5078 % 8 100 MHz 10 ns YES ADC, RESISTANCE LADDER Peak-to-peak input voltage range(V) : 1.6 -1.6 V 1 BINARY SAMPLE INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G24 e0 1 85 °C -40 °C 260 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 not_compliant 8542.39.00.01 Texas Instruments EAR99
ADC081000CIYB/NOPB
Texas Instruments
$107.2728 Yes Yes Active 1.9 V 1.3 V 1 0.3516 % 8 1 GHz 8 ns YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.8 1.2 V 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 20 mm 1.4 mm 20 mm TEXAS INSTRUMENTS INC QFP MS-026BFB, LQFP-128 128 compliant 8542.39.00.01 Texas Instruments 3A991.C.1
ADC081000CIYB/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.9 V 1.3 V 1 0.3516 % 8 1 GHz 8 ns YES ADC, PROPRIETARY METHOD 1.2 V 1 OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY HLFQFP QFP128,.79SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 1.4 mm 20 mm NATIONAL SEMICONDUCTOR CORP MS-026BFB, LQFP-128 compliant 8542.39.00.01 3A991.C.1
ADC08100MDC
National Semiconductor Corporation
Check for Price Yes Obsolete 3 V 1.6 V 1 0.5 % 8 A/D CONVERTER 1 BINARY CMOS INDUSTRIAL Not Qualified 1 85 °C -40 °C 260 40 DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP compliant 8542.39.00.01
ADC08100MDC
Texas Instruments
Check for Price Yes Obsolete 3 V 1.6 V 1 0.5 % 8 A/D CONVERTER 1 BINARY CMOS INDUSTRIAL Not Qualified 1 85 °C -40 °C 260 40 DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP compliant 8542.39.00.01
ADC08100CIMTX
National Semiconductor Corporation
Check for Price No Obsolete 3 V 1.9 V 1 0.5078 % 8 100 MHz YES ADC, RESISTANCE LADDER 300 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP24,.25 unknown 8542.39.00.01
ADC08100MWC
Texas Instruments
Check for Price Obsolete 3 V 1.6 V 1 0.5 % 8 A/D CONVERTER 1 BINARY CMOS INDUSTRIAL Not Qualified 85 °C -40 °C DIE OR CHIP NATIONAL SEMICONDUCTOR CORP , DIE OR CHIP unknown 8542.39.00.01