Filter Your Search
1 - 2 of 2 results
|
ADC08031BIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||
|
ADC08031BIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 |