Filter Your Search
1 - 10 of 37 results
|
ADC0803-1LCD
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.2 % | 8 | YES | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC0803-1LCN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC08031BIWMX
National Semiconductor Corporation
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | 6.3 V | 4.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | 3 mA | ||||||||||||||||||||||||
|
ADC0803-1CD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.05 V | 1 | 0.195 % | 8 | 73 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 3.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.1 mm | 12.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
ADC08031BIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ADC08031BIJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
ADC0803-1LCD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.05 V | 1 | 0.195 % | 8 | 73 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 3.5 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.1 mm | 12.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||||
|
ADC0803-1CN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC08031CMJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.4 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 4 mA | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
ADC08031BIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.2 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 |