Filter Your Search
1 - 10 of 187 results
|
ADC0803LCN/NOPB
Texas Instruments
|
$4.5825 | Yes | Obsolete | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
ADC0803LCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
ADC08038CIJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 8 | 0.4 % | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADC0803CN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
ADC0803LD/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
ADC08034BIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 4 | 0.2 % | 8 | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | TRACK | 3 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADC08034BIWMX
Texas Instruments
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | 6.3 V | 4.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | 3 mA | ||||||||||||||||||||||||||||
|
ADC0803
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADC0803LCWM-T
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.3906 % | 8 | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
ADC08038CMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 8 | NO | D/A CONVERTER | BINARY | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 3A001.A.2.C |