Filter Your Search
1 - 10 of 11 results
|
ADC0802LCN/NOPB
Texas Instruments
|
$4.1434 | Yes | Obsolete | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
ADC0802LCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
ADC0802LCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.35 V | 1 | 0.3906 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
ADC0802LCN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6.35 V | 1 | 0.1953 % | 8 | 100 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 50 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.895 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
ADC0802LCN
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC0802LCN/A+
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.35 V | 1 | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC0802LCN/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC0802LCN
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.05 V | 1 | 0.195 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
ADC0802LCN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.35 V | 1 | 0.1953 % | 8 | 100 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 50 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T20 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.895 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||||||||
|
ADC0802LCN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |