Filter Your Search
1 - 10 of 65 results
![]() |
ADC0802LCWM/NOPB
Texas Instruments
|
$3.7379 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.1953 % | 8 | 10 kHz | 114 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 2.5 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
ADC0802LCN/NOPB
Texas Instruments
|
$4.1434 | Yes | Obsolete | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ADC0802LCD
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADC0802LCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 1 | 0.1953 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ADC0802LCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.35 V | 1 | 0.3906 % | 8 | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ADC0802LJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
ADC0802LJ/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.35 V | 1 | 0.1953125 % | 8 | 9.708 kHz | 114 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 1.8 mA | CMOS | PARALLEL, 8 BITS | R-XDIP-T20 | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADC0802LCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
ADC0802LD/HR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
ADC0802LD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 |