Filter Your Search
1 - 3 of 3 results
|
ADC-HX/883B
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
ADC-HX/883B
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.012 % | 12 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
ADC-HX/883B
DATEL Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.012 % | 12 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | DATEL INC | DIP | DIP, DIP32,.9 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 |