Filter Your Search
1 - 2 of 2 results
![]() |
ADC-228/883B
DATEL Inc
|
Check for Price | Obsolete | 15 V | 7.5 V | 0.195 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | -500 mV | -15 V | 1 | BINARY, 2'S COMPLEMENT BINARY, COMPLEMEN... more | 230 mA | MILITARY | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 31.75 mm | DATEL INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
![]() |
ADC-228/883
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 1 | 0.39 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | -15 V | 1 | BINARY, 2'S COMPLEMENT BINARY, COMPLEMEN... more | HYBRID | MILITARY | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |