Filter Your Search
1 - 10 of 161 results
|
ADC-208ALC
DATEL Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 1.0156 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | 1 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | DATEL INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADC-208ALM-QL-C
DATEL Inc
|
Check for Price | Obsolete | ADC, FLASH METHOD | OFFSET BINARY | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADC-207ME
Murata Power Solutions
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.7812 % | 7 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | R-CDIP-T18 | 100 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 6.62 mm | 24.38 mm | MURATA POWER SOLUTIONS INC | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
ADC-207LE
Murata Power Solutions
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.7812 % | 7 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | S-CQCC-N24 | 100 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 10.16 mm | 2.29 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | QCCN, | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
ADC-207LC
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 0.7812 % | 7 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | OTHER | PARALLEL, WORD | S-CQCC-N24 | Not Qualified | e0 | 125 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 10.16 mm | 2.29 mm | 10.16 mm | C&D TECHNOLOGIES INC | LCC | QCCN, LCC24,.4SQ | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC-207LC
Murata Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.7812 % | 7 | 20 MHz | 50 µs | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-CQCC-N24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 10.16 mm | 2.29 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | QLCC | QCCN, LCC24,.4SQ | 24 | compliant | 8542.39.00.01 | |||||||||||||||||
|
ADC-228A/883
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 0.6836 % | 8 | 15 MHz | NO | ADC, FLASH METHOD | -15 V | 1 | BINARY | OTHER | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e4 | 105 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC-208ALC
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 1 | 1.0156 % | 8 | 20 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADC-207MC-C
DATEL Inc
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.78125 % | 7 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | 1 | BINARY | 70 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | DATEL INC | , | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
ADC20013RS3P1
ANADIGICS Inc
|
Check for Price | Yes | Transferred | 85 °C | -55 °C | ANADIGICS INC | ROHS COMPLIANT, MODIFIED, S3, SOIC-16 | unknown | COMPONENT | 6 dB | 10 dBm | YES | 11 dB | 2.05 GHz | 950 MHz | DOWN CONVERTER |