Parametric results for: ADC%20NCY under Analog to Digital Converters

Filter Your Search

1 - 10 of 130 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: adc20
Select parts from the table below to compare.
Compare
Compare
ADC-207MC
C&D Technologies Inc
Check for Price No Transferred 5 V 5 V 1 0.7812 % 7 20 MHz 50 ns NO ADC, FLASH METHOD 1 BINARY CMOS COMMERCIAL PARALLEL, WORD R-CDIP-T18 Not Qualified e0 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.989 mm C&D TECHNOLOGIES INC DIP DIP, DIP18,.3 18 unknown 8542.39.00.01
ADC-208AMC
Murata Power Solutions
Check for Price Yes No Transferred 5 V 5 V 1 0.7812 % 8 20 MHz NO ADC, FLASH METHOD 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-CDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 31.7 mm MURATA POWER SOLUTIONS INC DIP DIP, DIP24,.6 24 compliant 8542.39.00.01
ADC20013RS3P1
ANADIGICS Inc
Check for Price Yes Transferred 85 °C -55 °C ANADIGICS INC ROHS COMPLIANT, MODIFIED, S3, SOIC-16 unknown COMPONENT 6 dB 10 dBm YES 11 dB 2.05 GHz 950 MHz DOWN CONVERTER
ADC-208ALM
DATEL Inc
Check for Price No No Obsolete 5 V 5 V 1 1.0156 % 8 20 MHz YES ADC, FLASH METHOD 1 BINARY CMOS MILITARY PARALLEL, 8 BITS S-CQCC-N24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED QCCN LCC24,.4SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 10.16 mm 2.28 mm 10.16 mm DATEL INC LCC QCCN, 24 unknown 8542.39.00.01 3A001.A.2.C
ADC20048A
Ultra Analog Inc
Check for Price Contact Manufacturer ULTRA ANALOG INC , unknown 8542.39.00.01
ADC-20-WBS-LP-NF-CC
Amphenol Corporation
Check for Price Yes Active NO N-F, I/P POWER-MAX(PEAK)=1500W 2.7 GHz 70 °C -35 °C AMPHENOL CORP unknown COAXIAL DIRECTIONAL COUPLER 50 Ω 54.77 dBm 0.2 dB 40 dB PANEL MOUNT 380 MHz 1.25
ADC-207MC-C
DATEL Inc
Check for Price Obsolete 5 V 5 V 1 0.78125 % 7 20 MHz 50 ns NO ADC, FLASH METHOD 1 BINARY 70 mA CMOS MILITARY PARALLEL, WORD R-CDIP-T18 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.38 mm DATEL INC , unknown 8542.39.00.01 3A001.A.2.C
ADC-207ME-C
DATEL Inc
Check for Price Obsolete ADC, FLASH METHOD OFFSET BINARY DATEL INC , unknown 8542.39.00.01
ADC-208/883B
DATEL Inc
Check for Price Obsolete 5 V 7.5 V 1 0.39 % 8 20 MHz 67 ns NO ADC, FLASH METHOD -500 mV 1 BINARY 145 mA CMOS MILITARY PARALLEL, 8 BITS R-CDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.715 mm 31.75 mm DATEL INC DIP DIP, 24 unknown 8542.39.00.01 3A001.A.2.C
ADC-208ALC
DATEL Inc
Check for Price Yes Yes Obsolete 5 V 5 V 1 1.0156 % 8 20 MHz NO ADC, FLASH METHOD 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-CDIP-T24 Not Qualified 1 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 31.7 mm DATEL INC DIP DIP, 24 unknown 8542.39.00.01