Filter Your Search
1 - 6 of 6 results
|
ADB1504P
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.05 V | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | 300 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | S-XUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
ADB1504PT
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | 5 µA | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||
|
ADB1504T
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 µA | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | |||
|
ADB1504PW
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | 5 µA | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | ||
|
ADB1504
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.05 V | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
ADB1504W
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 µA | SILICON | 450 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 |