Filter Your Search
1 - 1 of 1 results
|
ADA4637-1BRZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 400 µV | 170 V/us | 2 nA | 7.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 pA | YES (AVCL>=5) | YES | YES | -36 V | 36 V | AUTOMOTIVE | 79900 | 125000 | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |