Parametric results for: ADA4627-1ACPZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ada46271acpzr2
Select parts from the table below to compare.
Compare
Compare
ADA4627-1ACPZ-R2
Analog Devices Inc
$7.5821 No Yes Obsolete 660 µV 56 V/us 2 nA 7.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 5 pA YES YES YES NO -36 V NO NO 36 V AUTOMOTIVE 19000 100000 NO S-PDSO-N8 Not Qualified e3 110 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 900 µm 3 mm 3 mm ANALOG DEVICES INC SOIC 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-13 unknown EAR99 8542.33.00.01 Analog Devices
ADA4627-1ACPZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 660 µV 56 V/us 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -36 V 36 V AUTOMOTIVE 19000 S-PDSO-N8 e3 110 dB 1 125 °C -40 °C 225 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 900 µm 3 mm 3 mm ROCHESTER ELECTRONICS INC SOIC HVSON, 8 unknown