Filter Your Search
1 - 3 of 3 results
|
ADA4075-2ARZ
Analog Devices Inc
|
$1.7983 | No | Yes | Active | 1.2 mV | 12 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 6500 | R-PDSO-G8 | Not Qualified | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4075-2ARZ-RL
Analog Devices Inc
|
$2.0238 | No | Yes | Active | 1.2 mV | 12 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 6500 | R-PDSO-G8 | Not Qualified | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4075-2ARZ-R7
Analog Devices Inc
|
$2.0363 | No | Yes | Active | 1.2 mV | 12 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 6500 | R-PDSO-G8 | Not Qualified | e3 | 118 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |