Filter Your Search
1 - 2 of 2 results
|
ADA4062-2ACPZ-R7
Analog Devices Inc
|
$1.9308 | No | Yes | Active | 5 mV | 3.3 V/us | 5 nA | 520 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -18 V | 18 V | AUTOMOTIVE | 1400 | 3980 | R-XQCC-N10 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 1.3 mm | 1.6 mm | ANALOG DEVICES INC | QFN | 1.30 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4062-2ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 3.3 V/us | 5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 1400 | R-XQCC-N10 | e3 | 90 dB | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 1.3 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 10 | unknown |