Filter Your Search
1 - 2 of 2 results
![]() |
AD9740ARURL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0684 % | 10 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | RU-28 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
AD9740ARURL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1.25 V | -1 V | 0.0684 % | 10 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 28 | unknown |