Filter Your Search
1 - 2 of 2 results
|
AD9712JP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -1.2 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 30 ns | BIPOLAR | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||
|
AD9712JP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.2 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 30 ns | 170 mA | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |