Filter Your Search
1 - 4 of 4 results
|
AD9635BCPZ-80
Analog Devices Inc
|
$42.6584 | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0171 % | 12 | 80 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | 32 | CP-32-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9635BCPZRL7-80
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0171 % | 12 | 80 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | 32 | CP-32-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9635BCPZRL7-125
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0269 % | 12 | 125 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | 32 | CP-32-12 | compliant | 3A991.C.2 | 8542.39.00.01 | Analog Devices | ||
|
AD9635BCPZ-125
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0269 % | 12 | 125 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | 32 | CP-32-12 | compliant | 3A991.C.2 | 8542.39.00.01 | Analog Devices |