Filter Your Search
1 - 2 of 2 results
|
AD9622AN
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 12 mV | 1500 V/us | 18 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | 220000 | R-PDIP-T8 | e0 | 57 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||
|
AD9622AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 mV | 1500 V/us | 18 µA | 29 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 14 µA | YES (AVCL>=2) | NO | -6 V | 1150 V/us | 6 V | INDUSTRIAL | 220000 | YES | R-PDIP-T8 | Not Qualified | e0 | 57 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |