Filter Your Search
1 - 2 of 2 results
|
AD9546BCPZ
Analog Devices Inc
|
$32.0033 | No | Yes | Active | 300 MHz | 2.415 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 440 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 2020-10-30 | Analog Devices | ||||
|
AD9546BCPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 MHz | 2.415 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 440 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-48 | 48 | CP-48-13 | compliant | 2020-10-30 | Analog Devices | EAR99 | 8542.39.00.01 |