Filter Your Search
1 - 2 of 2 results
|
AD9445BSVZ-105
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | TFQFP, | 100 | unknown | |||||||||||
|
AD9445BSVZ-105
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.5 V | 1 | 0.005 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | ANALOG DEVICES INC | QFP | LEAD FREE, PLASTIC, MS-026-AED, TQFP-100 | 100 | compliant | SV-100-3 | 3A991.C.3 | 8542.39.00.01 | Analog Devices |