Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
AD9268BCPZ-105
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Yes | Active | 1.8 V | 2 V | 2 | 0.0078 % | 16 | 105 MHz | 9.5 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | 64 | CP-64-6 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices |
|
AD9268BCPZ-105
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0078 % | 16 | 105 MHz | 9.5 ns | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | 64 | CP-64-6 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices |