Filter Your Search
1 - 2 of 2 results
|
AD9230BCPZ-210
Analog Devices Inc
|
$52.5295 | No | Yes | Active | 1.8 V | 1.25 V | 1 | 0.0183 % | 12 | 210 MHz | 4.76 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | ANALOG DEVICES INC | QFN | 8 X 8 MM, LEAD FREE, MO-220VLLD-2, LFCSP-56 | 56 | CP-56-2 | compliant | 3A991.C.2 | 8542.39.00.01 | Analog Devices | ||
|
AD9230BCPZ-210
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.25 V | 1 | 0.0183 % | 12 | 210 MHz | 4.76 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown |