Filter Your Search
1 - 2 of 2 results
|
AD9216BCPZRL7-65
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2 | 0.1367 % | 10 | 65 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64 | 64 | CP-64-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9216BCPZRL7-65
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2 | 0.1367 % | 10 | 65 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 64 | unknown |