Filter Your Search
1 - 2 of 2 results
|
AD9212BCPZ-40
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 2 V | 8 | 0.0488 % | 10 | 40 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N64 | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 64 | unknown | ||||||
|
AD9212BCPZ-40
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2 V | 8 | 0.0488 % | 10 | 40 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 8542.39.00.01 | Analog Devices |