Filter Your Search
1 - 2 of 2 results
|
AD9100AE
Analog Devices Inc
|
Check for Price | No | Obsolete | 132 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 20 ns | 5 V | -5.2 V | BIPOLAR | 6000 V/s | -6 V | TRACK | 6 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
AD9100AE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | 20 ns | 5 V | -5.2 V | BIPOLAR | 6000 V/s | -6 V | TRACK | 6 V | INDUSTRIAL | S-CQCC-N28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown |