Filter Your Search
1 - 2 of 2 results
|
AD9048SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 0.3906 % | 8 | 35 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | BINARY | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | ||||||||
|
AD9048SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 0.3906 % | 8 | 35 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | BINARY | 110 mA | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |