Parametric results for: AD871SD/883B under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad871sd883b
Select parts from the table below to compare.
Compare
Compare
AD871SD/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 1 V 1 12 5 MHz NO ADC, PROPRIETARY METHOD -1 V -5 V 1 BINARY TRACK 150 mA BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-28 28 not_compliant 3A001.A.2.C 8542.39.00.01
AD871SD/883B
Rochester Electronics LLC
Check for Price No No Active 5 V 1 V 1 12 5 MHz NO ADC, PROPRIETARY METHOD -1 V -5 V 1 BINARY TRACK MILITARY PARALLEL, WORD R-CDIP-T28 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown