Filter Your Search
1 - 10 of 12 results
|
AD871JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.0366 % | 12 | 5 MHz | 200 ns | NO | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | |||||||||||
|
AD871JE
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.0366 % | 12 | 5 MHz | 200 ns | YES | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||||||
|
AD871SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 12 | 5 MHz | NO | ADC, PROPRIETARY METHOD | -1 V | -5 V | 1 | BINARY | TRACK | 150 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
AD871SE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 V | 1 | 12 | 5 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | -5 V | 1 | BINARY | TRACK | MILITARY | PARALLEL, WORD | S-CQCC-N44 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 44 | unknown | ||||||||||
|
AD871SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 V | 1 | 12 | 5 MHz | NO | ADC, PROPRIETARY METHOD | -1 V | -5 V | 1 | BINARY | TRACK | MILITARY | PARALLEL, WORD | R-CDIP-T28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||
|
AD871SE/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 12 | 5 MHz | YES | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
AD871SE
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.0366 % | 12 | 5 MHz | 200 ns | YES | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AD871SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 V | 1 | 0.0366 % | 12 | 5 MHz | 200 ns | NO | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||
|
AD871SD/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 12 | 5 MHz | NO | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
AD871SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.0366 % | 12 | 5 MHz | 200 ns | NO | ADC, FLASH METHOD | -1 V | -5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C |